- RS Stock No.:
- 768-5437
- Mfr. Part No.:
- 1153540134
- Brand:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-5437
- Mfr. Part No.:
- 1153540134
- Brand:
- brennenstuhl
Legislation and Compliance
Product Details
Brennenstuhl Desktop-USB Extension Sockets
The Brennenstuhl Desktop-Power and Desktop-Power-Pls with USB 2.0 hub and switch allows you to simultaneously connect up to 4 USB and 2 or 4 mains powered devices. It is ideal to connect for example your laptop. With this stylish desktop accessory your plugs are always easy to reach and with the isolation switch you can easily switch off your AC sockets. RS Stock no 768-5364 is 4500A surge protected.
1.8 m of connecting cable
1.0 m connecting cable with USB plug
4 USB connections
1.0 m connecting cable with USB plug
4 USB connections
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 1.8m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Corded | Yes |
Socket Type | Type F - German Schuko, USB |
IP Rating | IP20 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | PVC |
RCD Protected | No |
Cross Sectional Area | 1,5 mm² |
Number of Cores | 3 |
Switchable | Yes |
European Harmonised Code | H05VV-F |
Series | Desktop-USB |
Sheath Colour | Black |