- RS Stock No.:
- 696-3617
- Brand:
- RS PRO
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 696-3617
- Brand:
- RS PRO
Legislation and Compliance
Product Details
Re-Wireable Heavy Duty
2-way version available in white with neon power indicator
4-way version available in black or white switched and fused with neon
Manufactured from flame retardant polycarbonate
4-way version available in black or white switched and fused with neon
Manufactured from flame retardant polycarbonate
Warning
The supply to any of the units must be adequately protected by means of fuses or circuit breakers, in accordance with the 16th edition of the IEE regulations.
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4 |
Socket Type | Type G - British |
Switchable | Yes |
Colour | White |
Fused | Yes |
Power Indicator | Yes |
Rewireable | Yes |