- RS Stock No.:
- 692-7235
- Mfr. Part No.:
- 221720013
- Brand:
- Kopp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 692-7235
- Mfr. Part No.:
- 221720013
- Brand:
- Kopp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
MULTIversal multiple socket outlets
Robust, impact- and shatter-proof channel socket outletWith 2-pin illuminated switchIncreased contact protection (child proof)Sockets rotated through 90°Made from halogen- and PVC-free special plastic1.4 m connection lead, H05VV-F3G 1 mm²
Specifications
Attribute | Value |
---|---|
Number of Sockets | 10 |
Socket Type | Type F - German Schuko |
Cord Length | 1.4m |
Switchable | Yes |
Current Rating | 16A |
Corded | Yes |
- RS Stock No.:
- 692-7235
- Mfr. Part No.:
- 221720013
- Brand:
- Kopp