BS6312 telephone, Type G - British 6 Gang Surge Protected Socket, 2m Cable, Filtered, 250 V, Surge Protected
- RS Stock No.:
- 451-5613
- Mfr. Part No.:
- F9S620UK2M
- Brand:
- Belkin
Discontinued product
- RS Stock No.:
- 451-5613
- Mfr. Part No.:
- F9S620UK2M
- Brand:
- Belkin
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Surgemaster Superior Series
Connected equipment warranty up to £100000
Suitable for mid-level computers, inkjet printers, scanners, office copiers, bookshelf stereos, phone/fax/modems, DSL/broadband, TVs etc
Max. energy dissipation 1940 Joules
Less than 1 nanosecond response time
EMI/RFI filtration: 150kHz–100MHz up to 58dB reduction
3-line a.c. protection
Protected and earth indicator LED's
180° rotating sockets
Cable Management system ensures neat and tidy application, free of tangling cables
BlockSpace™ sockets allow space for large a.c. adapters
Impact resistant ABS case
Wall mountable
Suitable for mid-level computers, inkjet printers, scanners, office copiers, bookshelf stereos, phone/fax/modems, DSL/broadband, TVs etc
Max. energy dissipation 1940 Joules
Less than 1 nanosecond response time
EMI/RFI filtration: 150kHz–100MHz up to 58dB reduction
3-line a.c. protection
Protected and earth indicator LED's
180° rotating sockets
Cable Management system ensures neat and tidy application, free of tangling cables
BlockSpace™ sockets allow space for large a.c. adapters
Impact resistant ABS case
Wall mountable
Specifications
Attribute | Value |
---|---|
Number of Sockets | 6 |
Socket Type | BS6312 telephone, Type G - British |
Cord Length | 2m |
Surge Protection | Yes |
Voltage Rating | 250 V |
Corded | Yes |
Filtered | Yes |