- RS Stock No.:
- 451-5562
- Mfr. Part No.:
- F9H400UK2M
- Brand:
- Belkin
Discontinued product
- RS Stock No.:
- 451-5562
- Mfr. Part No.:
- F9H400UK2M
- Brand:
- Belkin
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Surgemaster Home Series
Connected equipment warranty up to £50000 (model dependent)
Suitable for small home computers and printers, DSL/broadband, kitchen appliances, TVs,VCR/DVD players and other household electronics
Max. energy dissipation 1181 Joules on single mains skt. versions and 1034 Joules on multiple mains skt. versions
Less than 1 nanosecond response time
EMI/RFI filtration: 150kHz–100MHz up to 43dB reduction
3-line a.c. protection
Cable Management system ensures neat and tidy application, free of tangling cables (multiple mains outlet versions only)
BlockSpace™ sockets allow space for large a.c. adapters
Telephone and Coaxial protection options supplied with relevant 1.8m lead
Single mains outlet skt. version mounts onto existing wall socket
Impact resistant ABS case
Wall mountable (multiple mains outlet versions only)
Suitable for small home computers and printers, DSL/broadband, kitchen appliances, TVs,VCR/DVD players and other household electronics
Max. energy dissipation 1181 Joules on single mains skt. versions and 1034 Joules on multiple mains skt. versions
Less than 1 nanosecond response time
EMI/RFI filtration: 150kHz–100MHz up to 43dB reduction
3-line a.c. protection
Cable Management system ensures neat and tidy application, free of tangling cables (multiple mains outlet versions only)
BlockSpace™ sockets allow space for large a.c. adapters
Telephone and Coaxial protection options supplied with relevant 1.8m lead
Single mains outlet skt. version mounts onto existing wall socket
Impact resistant ABS case
Wall mountable (multiple mains outlet versions only)
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4 |
Socket Type | Type G - British |
Cord Length | 2m |
Surge Protection | Yes |
Voltage Rating | 250 V |
Corded | Yes |
Filtered | Yes |
- RS Stock No.:
- 451-5562
- Mfr. Part No.:
- F9H400UK2M
- Brand:
- Belkin