Atmel
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£12.05
In stock for next working day delivery
  • RS Stock No. 720-0005
  • Brand Atmel
  • Mfr Part No. ATEVK1012A
  • RoHS Status
  • Customer reviews (0) Add a review

Evaluation Kit for AT42QT1012

The Atmel SingleTouch controllers implement a single capacitive-touch button. They can be used to replace a traditional mechanical switch in many types of interface designs.

Evaluation kit and demonstration board for the Atmel AT42QT1012 controller
One-Channel Toggle-Mode Touch Sensor IC with Power Management Functions
Single key device featuring a touch on/touch off (toggle) output and programmable (timeout function) auto switch-off capability
The sensor projects a touch or proximity field to several centimeters through any dielectric including glass, plastic, stone, ceramic, and even most kinds of wood
It can turn small metal-bearing objects into intrinsic sensors, making them responsive to proximity or touch
It is designed specifically for human interfaces and includes all hardware and signal processing functions necessary to provide stable sensing under a wide variety of changing conditions
Only a single low-cost capacitor is required for operation

Capacitive Touch Technology