Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Conversion Rate | 5.85ksps | |
| Dimensions | 3.1 x 3.1 x 0.55mm | |
| Height | 0.55mm | |
| Interface Type | Serial-I2C, Serial-SPI | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Resolution | 10 bit | |
| Sensing Technology | Capacitive | |
| Sensing Wire Type | 2-Wire, 3-Wire, 4-Wire | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Width | 3.1mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Capacitive Sensing Controller, Cypress
PSoC Core
CapSense Analogue System

