Nuvotem Talema 115 V ac, 230 V ac, 2 x 55V ac Toroidal Transformer, 625VA 2 Output

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£192.12

(exc. VAT)

£230.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£192.12
10 - 24£181.55
25 - 49£162.34
50 - 74£143.13
75 +£123.92

*price indicative

RS Stock No.:
420-9289
Mfr. Part No.:
92442-P2S2
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 55V ac

Power Rating

625VA

Number of Outputs

2

Secondary Current

5.68A

Height

68mm

Weight

4.3kg

Diameter

136mm

Dimensions

136 (Dia.) x 68mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA


High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

Supplied with

Full mounting kit

Approvals

UL 506; EN61558

Standards

EN61558; EN60950; EN60065; VDE 0551; VDE 0550; BS415

Related links