- RS Stock No.:
- 826-8670
- Mfr. Part No.:
- NSEX125
- Brand:
- Nightsearcher
Discontinued product
Alternative
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 826-8670
- Mfr. Part No.:
- NSEX125
- Brand:
- Nightsearcher
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher EX60C Atex Zone 0 LED Torch 3 x C Batteries
The Nightsearcher EX60C is a compact LED flashlight. This LED torch is totally safe in hazardous areas. The EX60C is rated at Atex zone 0 and is widely used by the emergency services. This LED Atex flashlight is drop-proof and waterproof and is ideal for use in the mining, petrochemical and gas industries. The EX60C LED torch uses 3 x C batteries.
IP68 rated
Cree LED
2 light modes: high and low
3 x C batteries
Cree LED
2 light modes: high and low
3 x C batteries
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Clip |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 125 lm |
Batteries | C |
Case Material | Plastic |
Hazardous Area Certification | ATEX |
Hazardous Area | Yes |
Zone | Zone 0 |
Model | EX125 |
Range | 144 m |
Beam Type | Spot |
Length | 225 mm |
Colour | Yellow |
Head Diameter | 60mm |
Weight with Batteries | 190g |
Related links
- RS PRO ATEX LED Torch Yellow 130 lm, 225 mm
- Peli 3315 ATEX LED Torch Yellow 110 lm, 156 mm
- RS PRO ATEX LED Torch Yellow 157 lm, 172 mm
- Wolf Safety M-10 ATEX LED Pocket Torch Yellow 0.7 lm, 68 mm
- Peli 3415MZO ATEX LED Torch Yellow 174 lm 189 mm
- Nightsearcher Ex-160 ATEX 172 mm
- LEDLENSER EX4 ATEX LED Pen Torch Yellow 50 lm, 140 mm
- Unilite ATEX-RA2 ATEX LED Torch Yellow 350 lm, 174 mm