- RS Stock No.:
- 812-5407
- Mfr. Part No.:
- E97HB
- Brand:
- Petzl
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 812-5407
- Mfr. Part No.:
- E97HB
- Brand:
- Petzl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Petzl Tikka Plus
The Petzl TIKKA+ headlamp offers great versatility during outdoor activities. This headtorch features 3 white lighting modes: Proximity, movement and rapid movement; 2 discreet modes: red and white ambient; 2 strobe modes: white and red; a Boost mode: white. With Constant lighting technology the brightness of the TIKKA+ headlamp does not decrease gradually as the batteries are drained.
Features and Benefits
CONSTANT LIGHTING brightness does not decrease gradually as the batteries are drained
Several modes and lighting colours adapt to each situation
Battery life management allows user to easily anticipate battery replacement
Automatically switches to reserve mode when batteries are almost drained (signaled by blinking light)
Red lighting switches on when batteries are practically empty to preserve a minimal amount of lighting.
Push-button is easy to use, even with gloves on
Mixed fabric and elastic headband for improved comfort and positioning during dynamic activities
Washable headband
Battery case opens easily for changing batteries
Ingress Protection: IPX4 (weather resistant)
Weight: 85g
Several modes and lighting colours adapt to each situation
Battery life management allows user to easily anticipate battery replacement
Automatically switches to reserve mode when batteries are almost drained (signaled by blinking light)
Red lighting switches on when batteries are practically empty to preserve a minimal amount of lighting.
Push-button is easy to use, even with gloves on
Mixed fabric and elastic headband for improved comfort and positioning during dynamic activities
Washable headband
Battery case opens easily for changing batteries
Ingress Protection: IPX4 (weather resistant)
Weight: 85g
Petzl
Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.
Supplied with
3 x AAA batteries
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Lamp Type | LED |
Luminosity | 140 lm |
Batteries | 3 x AAA |
Model | TIKKA PLUS |
Range | 60 m |
Beam Type | Mixed |
Colour | Blue |