Nightsearcher Tracker 240 LED - Compact Torch Black - Rechargeable 70 lm, 180 lm

RS Stock No.:
787-7466
Mfr. Part No.:
TRACKER240
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Luminosity

70 lm, 180 lm

Batteries

Lithium Ion

Case Material

Aluminium

Range

400 m

Colour

Black

Head Diameter

23mm

COO (Country of Origin):
CN

Nightsearcher TRACKER Rechargeable LED Flashlight


The Nightsearcher TRACKER LED flashlight, with less than 15cm in length, is the smallest rechargeable option available, using an advanced Q4 LED.
this compact flashlight offers a high powered, long distance beam and output of 240 lumens on high power and 120 lumens on low, operating for up to 20hrs - ideal for close up applications and extending running times.
Powered by a rechargeable Li-ion battery, with quick recharge (6h) and low maintenance the Tracker is a superb pocket torch, suitable for various applications including security.

180 / 70 Lumens
Cree® XR-E Q4 LED
2 Light modes: High and low
Burn time 4h high and 20h low
Rechargeable 1865 Li-ion battery
Tail end switch
Aircraft grade aluminium casing

Supplied with

Wrist strap, mains and vehicle charger