This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
748-1289
Description
Silva L4 Head Lamp
Manufacturer/Brand:
Silva
Mfr Part No.
57084-1
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
May 22, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Batteries
3 AAA (LR3)
Batteries Supplied
3 AAA
Battery Life
90 hours
Beam Type
LED
Lamp Type
LED
Range
15m
Style
Head Lamp
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find. Find
Silva L4 Camo Head Lamp
An extremely compact LED head lamp designed with 4 LED's and 5 light modes. An ideal, bright but also lightweight head torch solution.
4 LED's - 3 white & 1 red 5 light modes - Power Save, Medium, Bright, Blinking, Red On Red light for night vision Light range up to 15m Discharge time up to 90 hours in power save mode Powered by 3 AAA batteries