- RS Stock No.:
- 742-2797
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 742-2797
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Torch Style | |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 44000 MCD |
Case Material | Aluminium |
Batteries | AAA |
Hazardous Area | No |
Beam Type | Spot |
Length | 147 mm |
Head Diameter | 16mm |
Colour | Grey |