Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Tool Kits & Tool Storage
Tool Kits
DeWALT 100 Piece Drill Bit Tool Kit
RS Stock No.:
678-3051
Mfr. Part No.:
DT9292R-GB
Brand:
DeWALT
View all Tool Kits
Discontinued product
RS Stock No.:
678-3051
Mfr. Part No.:
DT9292R-GB
Brand:
DeWALT
Technical Reference
Legislation and Compliance
Specifications
DT9292 100pc Modular Accessory Set Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Set Type
Drill Bit
Set Contents
Extreme Masonry: 4.5; 5.5; 6; 7; 8 mm; Extreme 2 Metal: 1.5; 2; 2.5; 3; 3.5; 4; 4.5; 5; 5.5; 6; 6.5; 7 mm; SDS+: 5.5 x 110 mm; 6 x 110 mm; 7 x 160 mm; 8 x 160 mm; 10 x 160 mm; Flat Wood: 12; 16; 22; 25 mm; Slotted Bits: 14.5; 15.5; 16.5 mm; Pozidriv Bits: 25 mm: PZ1; PZ2 (x20); PZ3; 50 mm: PZ1; PZ2; PZ3; Phillips Bits: 25 mm: PH1; PH2 (x20); PH3; 50 mm: PH1; PH2; PH3; Torx Bits: T10 x 2 mm; T15 x 2 mm; T20 x 2 mm; T25 x 2 mm; T30; Pilot Drills: 3; 4; 6 mm; Bit Holders (x2)
Number of Pieces
100