Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Number of Pieces | 47 | |
| Set Contents | 1/4 in Sockets: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm; 1/4 in Bit Socket; Slotted: 4; 5; 5.5; 7 mm; 1/4 in Bit Socket Phillips: PH1; PH2; PH3; 1/4 in Bit Socket Pozidriv: PZ1; PZ2; PZ3; 1/4 in Bit Socket Hexagon: 3; 4; 5; 6; 7; 8 mm; 1/4 in Bit Socket Torx: T10; T15; T20; T25; T30; T40; 1/4 in Bit Socket Hexagon Keys: 1.27; 1.5; 2; 2.5 mm; 1/4 in Ratchet Handle: Quick Release; 1/4 in Extension Bars: 50; 100 mm; Flexible Extension Bar: 150 mm; Sid ing T-Bar: 1/4 in; Spinner Handle: 1/4 in; Universal Joint: 1/4 in; Bit Adapter: 1/4 in | |
| Set Type | 47 Piece Tool Kit |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
47 Piece Metric Socket Set
Metric socket and accessory set supplied in a blow moulded storage case.
Chrome Vanadium Steel construction
Bi material cushion grip handle
| Contents | |
| 1/4in Sockets: | 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm |
| 1/4in Bit Socket: | |
| Slotted: | 4, 5, 5.5, 7mm |
| Phillips: | Ph1, Ph2, Ph3 |
| Pozidriv: | Pz1, Pz2, Pz3 |
| Hex: | 3, 4, 5, 6, 7, 8mm |
| Torx: | T10, T15, T20, T25, T30, T40 |
| Hex Keys: | 1.27, 1.5, 2, 2.5mm |
| 1/4in Ratchet Handle: | Quick Release |
| 1/4in Extension Bars: | 50, 100mm |
| Flexible Extension Bar: | 150mm |
| Siding T-Bar: | 1/4in |
| Spinner Handle: | 1/4in |
| Universal Joint: | 1/4in |
| Bit Adaptor: | 1/4in |

