- RS Stock No.:
- 506-6645
- Brand:
- RS PRO
5 In stock - FREE next working day delivery available
45 available from Europe for delivery within 1 working day(s).
Added
Price Each
£18.15
(exc. VAT)
£21.78
(inc. VAT)
Units | Per unit |
1 + | £18.15 |
- RS Stock No.:
- 506-6645
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO Equipment Case, 376 x 269 x 73 mm
Safely transport your components and equipment with this RS PRO case. It's made from durable and chemical-resistant polypropylene (PP), making it suitable for laboratory and industrial use.
This 'vision' case is transparent so you can see the contents – no need for constant opening and closing. It's lightweight and comes with an integrated handle for easy carrying. The two clips keep the case securely closed while in transit.
The tough plastic hinges have been thoroughly tested, so you know it will last for 10000 uses. This product is fully recyclable as well as reusable, reducing landfill waste. Plastic transit cases are useful for technicians, engineers and office workers who regularly work off-site.
This 'vision' case is transparent so you can see the contents – no need for constant opening and closing. It's lightweight and comes with an integrated handle for easy carrying. The two clips keep the case securely closed while in transit.
The tough plastic hinges have been thoroughly tested, so you know it will last for 10000 uses. This product is fully recyclable as well as reusable, reducing landfill waste. Plastic transit cases are useful for technicians, engineers and office workers who regularly work off-site.
Features and Benefits
Transparent
Polypropylene material
External dimensions of 376 x 269 x 73 mm
Weight of 718 g
Polypropylene material
External dimensions of 376 x 269 x 73 mm
Weight of 718 g
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 376 mm |
Internal Width | 269 mm |
Series | Minimalist |
Internal Depth | 73mm |
Internal Dimensions | 376 x 269 x 73mm |
External Height | 384 mm |
External Width | 303 mm |
External Depth | 269mm |
External Dimensions | 384 x 303 x 80mm |
Foam | No |
Watertight or Waterproof | No |
Wheels | No |
Colour | Transparent |
Material Type | Plastic |
Lockable | No |
Dividers | No |
Weight | 718g |
Finish | Smooth |