• RS Stock No. 136-7177
  • Brand Stanley
  • Mfr. Part No. 1-97-506
Stanley
Stanley Foam Tool Box dimensions 670 x 283 x 323mm
Product Details

Stanley Tool Box and Tote Organiser

Stanley tool box and tote organiser is an excellent all round robust strong 24-Inch plastic tool. Ensure safe and dry storage for your tools. Constructed of strong weatherproof plastic for extra strength, offers storage compartments with movable dividers.

Features and Benefits

• Tote with a top case or organiser for Power-Tools and small parts
• Front push button for simple detaching
• To attach - place top part against back and click down into place
• Long metal carry-handle for the tote
• Better grip - locks in place for carrying; tilts down for storage
• Top small parts organiser can be used as a standalone unit with removable dividers
• Heavy-duty anti-rust metal latches
• Unique 90° angle in the main compartment design
• Metal hinges for extra strength and durability
• 59 L volume
• Load capacity 18 kg
• Heavy-duty design, robust structure

Application Information

Stanley Tool Box and Tote Organiser, the ideal work mate for storing and transporting your tools and accessories.

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
MaterialFoam
Box TypeTool Box
Length670mm
Width283mm
Height323mm
Dimensions670 x 283 x 323mm
Lock TypePush Button
ColourBlack, Yellow
Select all
Customer reviews

Add a review - Log In

9 In stock for FREE next working day delivery
£39.36
Price Each
Quantity
Units
Check stock levels
Technical Reference
RoHS Status: Not Applicable
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 136-7177
    Description Stanley Foam Tool Box dimensions 670 x 283 x 323mm
    Manufacturer/Brand: Stanley
    Mfr. Part No. 1-97-506
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Nov 23, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Related Products
• Structural foam material gives robust structure to ...
Description:
• Structural foam material gives robust structure to the case• Integrated IP65 water seal for protection of contents from weather conditions• Bi-material handle• Side handles for carrying• Includes screwdrivers and drills storage pockets and 4 deep large cups• Anti-rust metal ...
Clear "Vision" cases with semi-integrated extendable handle for ...
Description:
Clear "Vision" cases with semi-integrated extendable handle for transporting components and small items of equipment.Made from clear polypropylene for effective resistance to impact and chemical agents. The contents of these cases is fully visible, and the cases themselves are fully ...
Tubular full length handle. Steel construction. Sturdy hinged ...
Description:
Tubular full length handle. Steel construction. Sturdy hinged mechanism. Lacquered finish with cadmium & lead free colour0.6 mm thickness. Professional Cantilever tool box ideal for the storage and carrying of large and small tools as well as smaller parts.
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201