Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||
|
|
Specifications
| Bag Type | Holdall | |
| Height | 225mm | |
| Length | 600mm | |
| Lock Type | Padlockable Zip | |
| Material | Canvas | |
| Width | 225mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Canvas Tool Bag
Canvas style tool bag ideal for larger tools
Water resistant canvas construction
Rigid double skin base fitted with feet
Lockable nylon zip with twin zips
Heavy duty webbing straps wrap round bag
Note
Supplied without tools.

