APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Lug Terminal, 250V ac

Bulk discount available

Subtotal (1 unit)*

£17.60

(exc. VAT)

£21.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£17.60
25 - 49£15.84
50 - 99£15.42
100 - 249£14.98
250 +£14.61

*price indicative

RS Stock No.:
910-8106
Mfr. Part No.:
637H/2+U282
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

10 A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Diameter

12.2mm

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

250V ac

Contact Resistance

10mΩ

Panel Cut Out Size

12.2 (Dia.)mm

Contact Material

Nickel Alloy, Silver

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

10000 (Electrical)Cycles

Maximum Operating Temperature

+55°C

Standards Met

CSA, NF-VDE, UL, UL Recognized

COO (Country of Origin):
FR

Toggle Switches, Std, 15A Metal Lever


Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Note

For biased switches (on) refers to momentary (on) position

Related links