RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
- RS Stock No.:
- 734-7220
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£3.23
(exc. VAT)
£3.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 113 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £3.23 |
| 50 - 99 | £2.61 |
| 100 - 249 | £2.01 |
| 250 - 499 | £1.95 |
| 500 + | £1.91 |
*price indicative
- RS Stock No.:
- 734-7220
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 3 A @ 120 V ac | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Panel Cut Out Diameter | 4.95mm | |
| Actuator Length | 5.33mm | |
| Actuator Material | Chromium Plated Brass | |
| Contact Resistance | 0.02Ω | |
| Contact Material | Silver Plated Brass | |
| Panel Cut Out Size | 4.95mm | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | RoHS & Lead Free | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 30000Cycles | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Contact Current Rating 3 A @ 120 V ac | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Panel Cut Out Diameter 4.95mm | ||
Actuator Length 5.33mm | ||
Actuator Material Chromium Plated Brass | ||
Contact Resistance 0.02Ω | ||
Contact Material Silver Plated Brass | ||
Panel Cut Out Size 4.95mm | ||
Maximum Operating Temperature +85°C | ||
Standards Met RoHS & Lead Free | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 30000Cycles | ||
Minimum Operating Temperature -30°C | ||
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
Related links
- RS PRO Toggle Switch On-None-On Through Hole Terminal
- RS PRO Toggle Switch On-Off-On Through Hole Terminal
- RS PRO Toggle Switch (On)-Off-(On) Through Hole Terminal
- RS PRO Toggle Switch On-Off-(On) Through Hole Terminal
- RS PRO Toggle Switch On-On-On Through Hole Terminal
- RS PRO Toggle Switch On-Off-On Through Hole Terminal
- RS PRO Toggle Switch (On)-Off-(On) Through Hole Terminal
- RS PRO Toggle Switch On-Off-(On) Through Hole Terminal
