Loading...
Price Each (Supplied in a Tube) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Height | 4.95mm | |
| Length | 10.16mm | |
| Maximum High Level Output Current | -0.8mA | |
| Maximum Input Frequency | 1MHz | |
| Maximum Low Level Output Current | 20mA | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -25 °C | |
| Mounting Type | Through Hole | |
| Number of Internal Timers | 1 | |
| Package Type | PDIP-8 | |
| Pin Count | 8 | |
| Timer Type | Standard | |
| Width | 7.11mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

