ABB Timer Relay, DPDT Configuration, 4A Maximum Current - CT-S Series - 1SVR730030R3300
Use this timer relay from ABB to manage and direct the flow of electrical power in your machinery. It controls the turning on and off of a circuit for a period ranging between 0.05s and 300h, ensuring the optimum safety of your equipment. A time delay of
Features & Benefits
• Light weight of 142g for easy handling • DIN rail mounting for tool-free installation • Dual LED indicators for status display and at-a-glance troubleshooting • IP50 rating indicates protection from dust • Mechanical lifespan of 30 million cycles for long-term performance
Applications
• HVAC systems • Burglar alarms • Commercial lighting
What's the supply voltage of this device?
This device has supply voltages of 24 to 240V AC and 24 to 48V DC for easy compatibility with standard systems.
What's the operating temperature range of this relay?
This relay operates in temperatures between -25°C and +60°C, so you can use it safely in demanding conditions.
Attribute
Value
Mounting Type
DIN Rail
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
48 V dc, 240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
22.5mm
Minimum Voltage
24V ac/dc
Length
85.6mm
Maximum Operating Temperature
+60°C
Depth
103.7mm
Minimum Operating Temperature
-40°C
Time Delay
<80ms
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.