Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.2 → 60s, 1-Function, SPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
300-5812
Mfr. Part No.:
M1EDO 24VAC/DC/110VAC 2-60SEC
Brand:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

0.2 → 60s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Width

17.5mm

Power Supply

External

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB

M1EDO


Function - 111
LED indication for supply and relay status
Flame retardant housing to UL 94V-0
CE marked in compliance with relevant Euorpean Directives
17.5mm wide

Approvals

UL recognised component for Canada and US

Approvals

UL, C-UL. Conforms to CSA, IEC. CE Marked