- RS Stock No.:
- 656-2598
- Mfr. Part No.:
- TIC126D-S
- Brand:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 656-2598
- Mfr. Part No.:
- TIC126D-S
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 7.5A |
Thyristor Type | SCR |
Package Type | TO-220 |
Repetitive Peak Reverse Voltage | 400V |
Surge Current Rating | 100A |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 20mA |
Maximum Gate Trigger Voltage | 1.5V |
Maximum Holding Current | 40mA |
Pin Count | 3 |
Dimensions | 10.4 x 4.7 x 9.3mm |
Peak On-State Voltage | 1.4V |
Repetitive Peak Off-State Current | 2mA |
Maximum Operating Temperature | +110 °C |
Repetitive Peak Forward Blocking Voltage | 400V |
Minimum Operating Temperature | -40 °C |