- RS Stock No.:
- 659-949
- Mfr. Part No.:
- BTA08-600BW
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 659-949
- Mfr. Part No.:
- BTA08-600BW
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB Isolated |
Maximum Gate Trigger Current | 50mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 85A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 50mA |
Dimensions | 10.3 x 4.65 x 8.9mm |
Length | 10.3mm |
Width | 4.65mm |
Height | 8.9mm |
Maximum Operating Temperature | +125 °C |
Peak On-State Voltage | 1.75V |
Repetitive Peak Off-State Current | 0.01mA |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 659-949
- Mfr. Part No.:
- BTA08-600BW
- Brand:
- STMicroelectronics