- RS Stock No.:
- 425-0811
- Mfr. Part No.:
- IRBC10N1248
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 425-0811
- Mfr. Part No.:
- IRBC10N1248
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Standard rear mounting
Matt black edge switches with knobs engraved white on black.
H 48mm, W 13mm, D 53mm
Contact Resistance: 100mΩ
Mechanical Life: 106 Detent Operations
Operating Temperature: -20 to +80°C
Gold-plated break-before-make contacts
Solder terminals
Contact Rating: 200Vac/dc – 0.5A
Cut out 34.5mm H : (12.8 x No Switches) + 10mm W
Holes cts. 39.8mm H : (12.8 x No Switches) + 14.6mm W
Contact Resistance: 100mΩ
Mechanical Life: 106 Detent Operations
Operating Temperature: -20 to +80°C
Gold-plated break-before-make contacts
Solder terminals
Contact Rating: 200Vac/dc – 0.5A
Cut out 34.5mm H : (12.8 x No Switches) + 10mm W
Holes cts. 39.8mm H : (12.8 x No Switches) + 14.6mm W
Specifications
Attribute | Value |
---|---|
Output Coding | BCD |
Actuator Type | Thumbwheel |
Terminal Type | Solder |
Contact Resistance | 100mΩ |
Contact Material | Gold Plated |
Mechanical Life | 10^6Operations |
Number of Switch Positions | 10 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Current Rating | 500mA |
Operating Temperature Range | -20 → +80°C |