Solder Thumbwheel Switch Thumbwheel 1Ω
- RS Stock No.:
- 425-0142
- Mfr. Part No.:
- SMFB16N1248
- Brand:
- APEM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.55
(exc. VAT)
£30.66
(inc. VAT)
- RS Stock No.:
- 425-0142
- Mfr. Part No.:
- SMFB16N1248
- Brand:
- APEM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | APEM | |
| Output Coding | Hexadecimal | |
| Actuator Type | Thumbwheel | |
| Terminal Type | Solder | |
| Contact Resistance | 1Ω | |
| Contact Material | Gold Plated | |
| Mechanical Life | 10^6Operations | |
| Number of Switch Positions | 16 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -20 → +80°C | |
| Current Rating | 500mA | |
| Select all | ||
|---|---|---|
| Brand APEM | ||
| Output Coding Hexadecimal | ||
| Actuator Type Thumbwheel | ||
| Terminal Type Solder | ||
| Contact Resistance 1Ω | ||
| Contact Material Gold Plated | ||
| Mechanical Life 10^6Operations | ||
| Number of Switch Positions 16 | ||
| Minimum Operating Temperature -20°C | ||
| Maximum Operating Temperature +80°C | ||
| Operating Temperature Range -20 → +80°C | ||
| Current Rating 500mA | ||
- COO (Country of Origin):
- GB
Miniature front mounting
Matt black edge switches with knobs engraved white on black.
H 30.5mm, W 8mm, D35mm
Contact Resistance: 100mΩ
Mechanical Life: 106 Detent Operations
Operating Temperature: -20 to +80°C
Gold-plated break-before-make contacts
Solder terminals
Contact Rating: 200Vac/dc – 0.5A
Cut out 31mm H : 8 x (No Switches + 1) + 0.8mm W
Contact Resistance: 100mΩ
Mechanical Life: 106 Detent Operations
Operating Temperature: -20 to +80°C
Gold-plated break-before-make contacts
Solder terminals
Contact Rating: 200Vac/dc – 0.5A
Cut out 31mm H : 8 x (No Switches + 1) + 0.8mm W

