- RS Stock No.:
- 701-7061
- Mfr. Part No.:
- H890R9BYA
- Brand:
- TE Connectivity
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 701-7061
- Mfr. Part No.:
- H890R9BYA
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Specifications
Attribute | Value |
---|---|
Resistance | 90.9Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 701-7061
- Mfr. Part No.:
- H890R9BYA
- Brand:
- TE Connectivity
Related links
- TE Connectivity 1.13kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K13CC
- TE Connectivity 12.4kΩ Metal Film Resistor 0.25W ±0.1% YR1B12K4CC
- TE Connectivity 63.4kΩ Metal Film Resistor 0.25W ±0.1% YR1B63K4CC
- TE Connectivity 90.9Ω Metal Film Resistor 0.25W ±0.1% YR1B90R9CC
- TE Connectivity 162kΩ Metal Film Resistor 0.25W ±0.1% YR1B162KCC
- TE Connectivity 25.5kΩ Metal Film Resistor 0.25W ±0.1% YR1B25K5CC
- TE Connectivity 107kΩ Metal Film Resistor 0.25W ±0.1% H8107KBYA
- TE Connectivity 909Ω Metal Film Resistor 0.25W ±0.1% YR1B909RCC