TE Connectivity 120kΩ Metal Oxide Resistor 2W ±5% ROX2SJ120K
- RS Stock No.:
- 214-2235
- Mfr. Part No.:
- ROX2SJ120K
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.29
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 1,840 left, ready to ship
- Final 1,320 unit(s) shipping from 20 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.229 | £2.29 |
| 100 - 490 | £0.092 | £0.92 |
| 500 - 990 | £0.08 | £0.80 |
| 1000 - 1990 | £0.078 | £0.78 |
| 2000 + | £0.076 | £0.76 |
*price indicative
- RS Stock No.:
- 214-2235
- Mfr. Part No.:
- ROX2SJ120K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 120kΩ | |
| Power Rating | 2W | |
| Tolerance | ±5% | |
| Technology | Metal Oxide | |
| Series | ROX2S | |
| Temperature Coefficient | ±300ppm/°C | |
| Maximum Operating Temperature | +235°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 120kΩ | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series ROX2S | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +235°C | ||
Minimum Operating Temperature -55°C | ||
TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors
The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
High power in a compact form
Excellent long-term stability
2W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
Excellent long-term stability
2W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
Related links
- TE Connectivity 120kΩ Metal Oxide Resistor 2W ±5% ROX2SJ120K
- TE Connectivity 470kΩ Metal Oxide Resistor 2W ±5% ROX2SJ470K
- TE Connectivity 8.2kΩ Metal Oxide Resistor 2W ±5% ROX2SJ8K2
- TE Connectivity 1.5Ω Metal Oxide Resistor 2W ±5% ROX2SJ1R5
- TE Connectivity 3.3kΩ Metal Oxide Resistor 2W ±5% ROX2SJ3K3
- TE Connectivity 180Ω Metal Oxide Resistor 2W ±5% ROX2SJ180R
- TE Connectivity 33Ω Metal Oxide Resistor 2W ±5% ROX2SJ33R
- TE Connectivity 820kΩ Metal Oxide Resistor 2W ±5% ROX2SJ820K
