- RS Stock No.:
- 157-446
- Mfr. Part No.:
- MBA02040C1001FC100
- Brand:
- Vishay
1300 In stock - FREE next working day delivery available
1400 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.105
(exc. VAT)
£0.126
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £0.105 | £10.50 |
500 - 900 | £0.074 | £7.40 |
1000 - 2400 | £0.053 | £5.30 |
2500 - 4900 | £0.047 | £4.70 |
5000 + | £0.042 | £4.20 |
*price indicative |
- RS Stock No.:
- 157-446
- Mfr. Part No.:
- MBA02040C1001FC100
- Brand:
- Vishay
Legislation and Compliance
Product Details
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |
- RS Stock No.:
- 157-446
- Mfr. Part No.:
- MBA02040C1001FC100
- Brand:
- Vishay
Related links
- Vishay 2.2kΩ Thin Film Resistor 0.4W ±1% MBA02040C2201FC100
- Vishay 470Ω Thin Film Resistor 0.4W ±1% MRS16000C4700FCT00
- Vishay 33Ω Thin Film Resistor 0.4W ±1% MBA02040C3309FC100
- Vishay 1kΩ Thin Film Resistor 0.4W ±1% MRS16000C1001FCT00
- Vishay 43Ω Thin Film Resistor 0.4W ±1% MBA02040C4309FC100
- Vishay 330Ω Thin Film Resistor 0.4W ±1% MRS16000C3300FCT00
- Vishay 150kΩ Thin Film Resistor 0.4W ±1% MBA02040C1503FC100
- Vishay 1.5kΩ Thin Film Resistor 0.4W ±1% MBA02040C1501FC100