TE Connectivity
Enlarge
Image representative of range only
CFR25 carbon film resistor,15K 0.33W

Price Each (Supplied as a Tape)

Please log in to see latest prices Register / Log In
Qty Unit Price
100£0.012
1000£0.01
5000£0.008
10000£0.007
Also available in RS Pack
( Order in multiples of 10 )
  • Availability In stock for next working day delivery
  • RS Stock No. 131-390P
  • Brand TE Connectivity
  • Mfr Part No. CFR25J15K
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • Series CFR Carbon Film Fixed Resistors Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 131-390P
    Description CFR25 carbon film resistor,15K 0.33W
    Manufacturer/Brand: TE Connectivity
    Mfr Part No. CFR25J15K
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date May 22, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Case StyleConformal
Maximum Operating Temperature155°C
Minimum Operating Temperature-55°C
MountingThrough Hole
Power Rating0.33 W
Product Diameter2.5mm
Product Length6.8mm
Resistance Value15kΩ
TechnologyCarbon Film
Temperature Coefficient-1200 → 0ppm/°C
Termination StyleAxial
Tolerance5%
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Recently Viewed