Vishay 100kΩ Metal Film Resistor 1W ±1% CCF60100KFKE36
- RS Stock No.:
- 876-4875
- Mfr. Part No.:
- CCF60100KFKE36
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-4875
- Mfr. Part No.:
- CCF60100KFKE36
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Power Rating | 1W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | CCF60 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +165°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CCF60 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +165°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
CCF601 Metal Film Resistors 0.5W - 1.0W
The CCF601 range of Vishay metal resistors, rated at 0.5W –1.0W are highly reliable and of the highest quality.
Flame retardant epoxy conformal coating
Standard 5 band colour code marking for ease of identification after mounting
Standard 5 band colour code marking for ease of identification after mounting
Metal Film Resistors 0.25W - 1.0W
