- RS Stock No.:
- 625-3402
- Mfr. Part No.:
- BPC10100J LF
- Brand:
- BI Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 625-3402
- Mfr. Part No.:
- BPC10100J LF
- Brand:
- BI Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
10W BPC10 Series
Planar thick film cermet resistorsUL94V-0 flammability ratingHigh power densityVirtually non-inductiveDerate linearly from full power at 70°C to zero at 155°CPeak current 20x rated current up to 8ms
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Thick Film |
Series | BPC10 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 20.32mm |
Minimum Operating Temperature | -55°C |