TE Connectivity 0Ω Metal Film Metal Film Fixed Resistor 0.25W ZR0207
- RS Stock No.:
- 188-374
- Mfr. Part No.:
- ZR0207
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.013
(exc. VAT)
£0.016
(inc. VAT)
- RS Stock No.:
- 188-374
- Mfr. Part No.:
- ZR0207
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 0Ω | |
Power Rating | 0.25W | |
Technology | Metal Film | |
Series | ZR | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 0Ω | ||
Power Rating 0.25W | ||
Technology Metal Film | ||
Series ZR | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
TE Connectivity Zero Ohm Resistor Links
Constructed from a solid steel slug with welded leads, the TE Connectivity Zero Ohm resistor links have an absolute maximum resistance of 0.002Ω. A power rating of 0.25W and a current rating of 25A at 25°C that down rates to zero at 150°C and a fusing rating of copper wire leads. Zero Ohm resistor links have the same body size as the 0.6W metal film resistors and feature a light brown epoxy resin finish with identification by single narrow black band.
Power rating of 0.25W
Current rating of 25A at 25°C (zero at 150°C)
Fusing rating of copper wire leads
Suited to Automatic Insertion
Withstand to 500 Volts
Tinned copper wire leads
Current rating of 25A at 25°C (zero at 150°C)
Fusing rating of copper wire leads
Suited to Automatic Insertion
Withstand to 500 Volts
Tinned copper wire leads