Medium strength threadlocker blue 250ml
Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Anaerobic | Yes | |
| Application | Threadlocking | |
| Chemical Ingredients | Cumene Hydroperoxide, Polyglycol Dimethacrylate, Polyglycol Oleate, Titanium Dioxide | |
| Colour | Blue | |
| Cure Time | 24 h | |
| Maximum Operating Temperature | +149°C | |
| Minimum Operating Temperature | -54°C | |
| Package Size | 250 ml | |
| Package Type | Bottle | |
| Product Form | Liquid | |
| Strength | Medium |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Permatex® Medium Strength Threadlocker Blue
Medium Strength anaerobic threadlocking material
Helps resist leakage, shock and vibration
Ideal for all nut and bolt assemblies 6 mm to 20 mm
Excellent chemical resistance
Easily removable with hand tools for servicing requirements
Prevents rusting of threads
Cures without cracking or shrinking
No mixing
No curing outside of joint
Thixotropic: Resists dripping from threads during assembly
No torque compensation required during assembly
Applications:
Belt tensioner boltsPulley bolts
Cup and core plugs
Fan hub bolts
Visor mount bolts
Starter mounting bolts
Alternator Mounting Bolts
Intake Manifold Bolts
Valve Cover Bolts
Vacuum Adjustment Screws
Oil Pan Bolts
Axle Cover Screws
Drive Shaft Bolts
Disc Brake Caliper Bolts
Note
This product is not recommended for use in pure oxygen and / or oxygen rich systems. Should not be selected as a sealant for chlorine or other strong oxidizing materials. Plastics, particularly thermoplastics are not recommended for use with this product.
