Low strength threadlocker purple 10ml
Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||||||
| |||
|
Specifications
| Anaerobic | Yes | |
| Application | Threadlocking | |
| Chemical Ingredients | Cumene Hydroperoxide, Methacrylate, Polyglycol Oleate, Titanium Dioxide | |
| Colour | Purple | |
| Cure Time | 24 h | |
| Maximum Operating Temperature | +149°C | |
| Minimum Operating Temperature | -54°C | |
| Package Size | 10 ml | |
| Package Type | Bottle | |
| Product Form | Liquid | |
| Strength | Low |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Permatex® Low Strength Threadlocker Adhesive
Low Strength anaerobic threadlocking material
Helps resist leakage, shock and vibration
Ideal for all nut and bolt fasteners under 6mm
Excellent chemical resistance
Easily removable with hand tools for servicing requirements
Prevents rusting of threads
Cures without crackingor shrinking
No mixing
No curing outside of joint
Applications:
Set ScrewsAdjustment screws
Meters and Gauges
Relay Lock Screws
Calibration Screws
Choke Assembly Screws
Note
This product is not recommended for use in pure oxygen and / or oxygen rich systems. Should not be selected as a sealant for chlorine or other strong oxidizing materials. Plastics, particularly thermoplastics are not recommended for use with this product.

