• RS Stock No. 229-5957
  • Brand Honeywell
  • Mfr. Part No. 2455RP 9100-445 F90C
Honeywell
Honeywell NO 10 A Bi-Metallic Thermostat, 0 to +186 °C
Product Details

Basic Bi-MetallicThermostat

PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac

Note

The contacts are NOT silver plated and are unsuitable for use with low current dc applications

Thermal Switches

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Minimum Temperature0°C
Maximum Temperature+186°C
Opening Temperature+75°C
Closing Temperature+90°C
Thermostat TypeBi-Metallic
Switch ConfigurationNO
Contact Rating10 A
Contact Voltage Rating250 V ac
Terminal TypeSolder Tab
Select all
Customer reviews

Add a review - Log In

4 In stock for FREE next working day delivery
£6.14
Price Each
1 - 4
£6.14
5 - 9
£5.95
10 +
£5.65
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 229-5957
    Description Honeywell NO 10 A Bi-Metallic Thermostat, 0 to +186 °C
    Manufacturer/Brand: Honeywell
    Mfr. Part No. 2455RP 9100-445 F90C
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Nov 23, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products

Alternative for Honeywell NO 10 A Bi-Metallic Thermostat, 0 to +186 °C

Related Products
Surface mounting with a thermoplastic front cover suitable ...
Description:
Surface mounting with a thermoplastic front cover suitable for industrial and commercial applications. Fitted with a shunt accelerator heater to ensure low switching differential and to avoid overshoot. Standard: has a front mounted, graduated temperature adjustment dial.,Tamperproof: has a plain ...
Surface mounting suitable for industrial and commercial applications. ...
Description:
Surface mounting suitable for industrial and commercial applications. Snap action switch with change over contacts. Shunt accelerator minimises overshoot. Dial can be set for max/min settings. Switching differential 0.5°C. Thermostats that can switch between heating and cooling units.
Wall-mounted thermostats designed for industrial and domestic applications.Normally ...
Description:
Wall-mounted thermostats designed for industrial and domestic applications.Normally closed switch or inverter depending on the model.Temperature adjustment from -5 °C → +30 °C.Fast wiring.The RTR-E67 version works in heat or air conditioning modes.The RTR-E6731 version features a heating / air ...
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201