Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 05/07/2013
| ||||
|
|
Specifications
| Cable Shape | Multicore | |
| Insulation Material | PTFE | |
| Length | 10m | |
| Maximum Operating Temperature | +180°C | |
| Minimum Operating Temperature | -50°C | |
| Number of Cores | 2 | |
| Screened/Unscreened | Unscreened | |
| Thermocouple Type | L |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
L-type compensating lead → 350 °C
Jacket made of fibreglass or silicone/PTFE
Colour coding/class according to DIN 43714
For single and double elements
| Stock no. | Length | Cross section | Ø | Resistance per thermocouple |
| 607-8699 | 10 m | 2 x 0.22 mm2 | 3.5 mm | 2.5 Ω/m |
| 607-8706 | 25 m | 2 x 0.22 mm2 | 3.5 mm | 2.5 Ω/m |
| 607-8712 | 10 m | 2 x 0.5 mm2 | 4.7 mm | 1.25 Ω/m |
| 607-8728 | 25 m | 2 x 0.5 mm2 | 4.7 mm | 1.25 Ω/m |
| 607-8734 | 10 m | 4 x 0.22 mm2 | 3.7 mm | 2.5 Ω/m |
| 607-8740 | 25 m | 4 x 0.22 mm2 | 3.7 mm | 2.5 Ω/m |
| 607-8756 | 10 m | 2 x 0.5 mm2 | 4.7 mm | 1.25 Ω/m |
| 607-8762 | 25 m | 2 x 0.5 mm2 | 4.7 mm | 1.25 Ω/m |
| 607-8778 | 10 m | 4 x 0.22 mm2 | 4.7 mm | 2.5 Ω/m |
| 607-8784 | 25 m | 4 x 0.22 mm2 | 4.7 mm | 2.5 Ω/m |
| Length: | 10 m or 25 m |
| Lead design | |
| - For dry rooms: | Wire braid/glass fibre/AGL wire |
| - For dry and wet rooms: | Silicone/PTFE/AGL cable |
| Temperature range | |
| - For dry rooms: | -20 °C → +350 °C |
| - For dry and wet rooms: | -50 °C → +180 °C |
Approvals
CE

