Epcos PTC Thermistor, -40°C Min, +103°C Max, 9.3mm Probe

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.30

(exc. VAT)

£2.76

(inc. VAT)

RS Stock No.:
686-2100
Mfr. Part No.:
B59801D0080A040
Brand:
Epcos
Find similar products by selecting one or more attributes.
Select all

Brand

Epcos

Thermistor Type

PTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+103°C

Probe Diameter

9.3mm

Probe Length

13mm

PTC Over-temperature Protection


These devises can be connected in series (an open circuit being fail safe) so that several monitoring points may be applied to equipment using one detector circuit
Probe type: insulated metal housing with M3 male threaded fixing
Sensor type: encapsulation PTC pellet with PTFE insulation
Working voltage 30Vdc for 0 to 40°C


Thermistors