- RS Stock No.:
- 684-0920
- Mfr. Part No.:
- TFPT0603L1001FV
- Brand:
- Vishay
879 In stock - FREE next working day delivery available
Added
Price Each
£1.50
(exc. VAT)
£1.80
(inc. VAT)
Units | Per unit |
1 - 24 | £1.50 |
25 - 49 | £0.98 |
50 - 99 | £0.90 |
100 - 249 | £0.75 |
250 + | £0.68 |
- RS Stock No.:
- 684-0920
- Mfr. Part No.:
- TFPT0603L1001FV
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
0603 TFPT Series Linear PTC
A range of high stability thin-film linear PTC thermistors from Vishay in compact SMT packages. The devices have an alumina substrate base with nickel based PTC thin film resistive element and provide high stability and repeatability over a wide temperature range.
Temperature coefficient +0.41%/°K at 25°C
Operating temperature range - 55 to +150 °C
Available in 5% or close tolerance 1% versions
Compact 0603 size SMT package
cUL recognized component: File E148885
Compliant to RoHS Directive 2002/95/EC
Halogen-free according to IEC 61249-2-21 definition
Operating temperature range - 55 to +150 °C
Available in 5% or close tolerance 1% versions
Compact 0603 size SMT package
cUL recognized component: File E148885
Compliant to RoHS Directive 2002/95/EC
Halogen-free according to IEC 61249-2-21 definition
Specifications
Attribute | Value |
---|---|
Series | TFPT |
Temperature Coefficient Type | Linear PTC |
Thermal Coefficient | 0.41%/°C |
Resistance @ 25 °C | 1kΩ |
Tolerance | ±1% |
Package/Case | 0603 (1608M) |
Maximum Power Rating | 75mW |
Length | 1.6mm |
Depth | 0.85mm |
Height | 0.45mm |
Minimum Operating Temperature | -55°C |
Dimensions | 1.6 x 0.85 x 0.45mm |
Maximum Operating Temperature | +125°C |
Related links
- Vishay Thermistor 0805 (2012M), 2 x 1.25 x 0.45mm
- Vishay Thermistor PTC Type 3.6 x 2.2 x 5mm
- Vishay Thermistor 0603 (1608M), 1.6 x 0.85 x 0.45mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor PTC Type 1 x 0.5 x 0.5mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- Vishay Thermistor 0603 (1608M), 1.55 x 0.85 x 0.45mm