Epcos Thermistor, 10kΩ Resistance, NTC Type, 15 (Dia.) x 19.2mm
- RS Stock No.:
- 647-9991
- Mfr. Part No.:
- B58100A0528A000
- Brand:
- Epcos
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 647-9991
- Mfr. Part No.:
- B58100A0528A000
- Brand:
- Epcos
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Epcos | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | 4.4%/°C | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±3.6% | |
Application | Measurement | |
Accuracy | ±2% | |
Maximum Power Rating | 18mW | |
Depth | 19.2mm | |
Dimensions | 15 (Dia.) x 19.2mm | |
Select all | ||
---|---|---|
Brand Epcos | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±3.6% | ||
Application Measurement | ||
Accuracy ±2% | ||
Maximum Power Rating 18mW | ||
Depth 19.2mm | ||
Dimensions 15 (Dia.) x 19.2mm | ||
Epcos Pipe Mounting NTC Probe Assemblies
Pipe mountable NTC thermistor sensor for measurement of fluid temperature in pipes, with faston connections.