- RS Stock No.:
- 528-8508
- Mfr. Part No.:
- B57861S0302J040
- Brand:
- EPCOS
876 In stock - FREE next working day delivery available
27 available from Europe for delivery within 1 working day(s).
Added
Price Each
£0.50
(exc. VAT)
£0.60
(inc. VAT)
Units | Per unit |
1 + | £0.50 |
- RS Stock No.:
- 528-8508
- Mfr. Part No.:
- B57861S0302J040
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
Epcos Miniature Sensor S861 Series
From Epcos, this S861 Series of miniature encapsulated NTC bead thermistors and feature high measuring accuracy and a fast thermal response. The S861 series thermistors are for temperature sensing and measurement applications.
Features and Benefits:
Resistance tolerance ±5% J40 type, ±1% F40 type
Fast thermal response
High measuring accuracy
Epoxy resin encapsulation
PTFE insulated silver-plated nickel wire leads
Maximum power dissipation: 60mW @ 25°C
Dissipation Factor (In Air): 1.5 mW/C (Approx.)
Thermal time constant (In Air): 15 seconds (Approx.)
Body Size: 2.41Ø x x 6.5mm
Resistance tolerance ±5% J40 type, ±1% F40 type
Fast thermal response
High measuring accuracy
Epoxy resin encapsulation
PTFE insulated silver-plated nickel wire leads
Maximum power dissipation: 60mW @ 25°C
Dissipation Factor (In Air): 1.5 mW/C (Approx.)
Thermal time constant (In Air): 15 seconds (Approx.)
Body Size: 2.41Ø x x 6.5mm
Note
Beta values shown are for the temperature range 25-100°C
Specifications
Attribute | Value |
---|---|
Series | B57861S |
Temperature Coefficient Type | NTC |
Thermal Coefficient | 4.4%/°C |
Thermal Time Constant | 15s |
Resistance @ 25 °C | 3kΩ |
Tolerance | ±5% |
Maximum Power Rating | 60mW |
Depth | 2.41mm |
Height | 6.5mm |
Dimensions | 2.4 x 6.5mm |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |