EPCOS Thermistor, 33Ω Resistance, NTC Type, 15 x 7mm
- RS Stock No.:
- 216-1438
- Mfr. Part No.:
- B57237S0330M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£0.77
(exc. VAT)
£0.92
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 24 | £0.77 |
25 - 49 | £0.72 |
50 - 99 | £0.68 |
100 - 249 | £0.63 |
250 + | £0.57 |
*price indicative
- RS Stock No.:
- 216-1438
- Mfr. Part No.:
- B57237S0330M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B57237S0 | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 90s | |
Resistance @ 25 °C | 33Ω | |
Tolerance | ±20% | |
Maximum Power Rating | 3100mW | |
Depth | 7mm | |
Maximum Operating Temperature | +170°C | |
Minimum Operating Temperature | -55°C | |
Dimensions | 15 x 7mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B57237S0 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 90s | ||
Resistance @ 25 °C 33Ω | ||
Tolerance ±20% | ||
Maximum Power Rating 3100mW | ||
Depth 7mm | ||
Maximum Operating Temperature +170°C | ||
Minimum Operating Temperature -55°C | ||
Dimensions 15 x 7mm | ||
Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
