Epcos Thermistor, 10kΩ Resistance, NTC Type, 1.3 (Dia.) x 2.2mm
- RS Stock No.:
- 484-0149
- Mfr. Part No.:
- B57550G103J
- Brand:
- Epcos
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.06
(exc. VAT)
£2.47
(inc. VAT)
- RS Stock No.:
- 484-0149
- Mfr. Part No.:
- B57550G103J
- Brand:
- Epcos
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epcos | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 3.8%/°C | |
| Thermal Time Constant | 7s | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±5% | |
| Application | Automotive, General Electronics, Home Appliance | |
| Maximum Power Rating | 32mW | |
| Height | 2.2mm | |
| Dimensions | 1.3 (Dia.) x 2.2mm | |
Select all | ||
|---|---|---|
Brand Epcos | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 3.8%/°C | ||
Thermal Time Constant 7s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±5% | ||
Application Automotive, General Electronics, Home Appliance | ||
Maximum Power Rating 32mW | ||
Height 2.2mm | ||
Dimensions 1.3 (Dia.) x 2.2mm | ||
Epcos Glass-Encapsulated Temperature Sensor
From Epocs, the B57550G1 Series of NTC thermistors boast a highly stable and heat resistive glass encapsulated construction. Featuring a very fast response time, B57550G1 Series NTC thermistors are able to measure temperatures up to 300°C.
Note
Beta values shown are for the temperature range 0-100°C


