- RS Stock No.:
- 484-0127
- Mfr. Part No.:
- B57550G202J
- Brand:
- Epcos
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 484-0127
- Mfr. Part No.:
- B57550G202J
- Brand:
- Epcos
Legislation and Compliance
Product Details
Epcos Glass-Encapsulated Temperature Sensor
From Epocs, the B57550G1 Series of NTC thermistors boast a highly stable and heat resistive glass encapsulated construction. Featuring a very fast response time, B57550G1 Series NTC thermistors are able to measure temperatures up to 300°C.
Note
Beta values shown are for the temperature range 0-100°C
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | NTC |
Thermal Coefficient | 3.8%/°C |
Thermal Time Constant | 7s |
Resistance @ 25 °C | 2kΩ |
Tolerance | ±5% |
Application | Measurement |
Maximum Power Rating | 32mW |
Height | 2.2mm |
Dimensions | 1.3 (Dia.) x 2.2mm |