- RS Stock No.:
- 191-1888
- Mfr. Part No.:
- B59880C0120A070
- Brand:
- EPCOS
147 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£1.26
(exc. VAT)
£1.51
(inc. VAT)
Units | Per unit |
1 - 9 | £1.26 |
10 - 49 | £0.95 |
50 - 99 | £0.89 |
100 - 199 | £0.79 |
200 + | £0.75 |
- RS Stock No.:
- 191-1888
- Mfr. Part No.:
- B59880C0120A070
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Approvals
UL recognised component up to 265V for all types
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Specifications
Attribute | Value |
---|---|
Series | B598 |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 70Ω |
Tolerance | ±25% |
Depth | 5mm |
Height | 7.5mm |
Minimum Operating Temperature | -40°C |
Dimensions | 6.5 x 5 x 7.5mm |
Maximum Operating Temperature | +125°C |
Related links
- EPCOS Thermistor PTC Type, 6.5 x 3.5 x 10mm
- EPCOS Thermistor PTC Type, 13.5 x 5 x 17mm
- EPCOS Thermistor PTC Type, 6.5 x 3.5mm
- EPCOS Thermistor PTC Type, 22 x 5 x 25.5mm
- EPCOS Thermistor PTC Type, 4 x 3.5 x 7.5mm
- EPCOS Thermistor PTC Type, 6.5 x 5mm
- EPCOS Thermistor PTC Type, 9 x 5 x 12.5mm
- Murata Thermistor PTC Type, 6.5 x 3.5mm