Fluke TiS40 Thermal Imaging Camera, -20 → +350 °C, 160 x 120pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 887-8781
- Mfr. Part No.:
- FLK-TIS40 9HZ
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 887-8781
- Mfr. Part No.:
- FLK-TIS40 9HZ
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke TiS40 9Hz Thermal Imaging Camera
The Fluke TiS40 Infrared Camera is built for performance with features that help you easily and quickly identify problems before they become expensive failures. Featuring all round versatility this thermal camera is built rugged for use in harsh industrial environments. With five presets of IR-Fusion® AutoBlend™ thermal imaging you can blend a visible light image with an infrared image at five different levels. Likewise, picture-in-picture mode lets you maintain a frame of reference by placing an infrared window within the digital image to highlight the point of interest. With 4 GB internal memory and 4 GB and a slot for a micro SD card, you can store thousands of thermal images, making it quick and easy to document problems.
Features and Benefits:
. Fixed focus, Minimum focus distance 0.45 m (1.5 ft)
. IFOV (spatial resolution) 3.9 mRad
160x120 IR resolution (19,200 pixels)
. Distance to spot 257:1
. 3.5 inch 320x240 LCD
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +350 °C (–4 °F to 662 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and optional 4 GB micro SD card
. Easy - point and shoot technology, 160x120 resolution
. See the detail with a D:S of 257:1
. Capture all the details you need to quickly analyze infrared images with blending and picture-in picture mode - IR-Fusion® technology
. Clearly see what you are inspecting with a 3.5 inch, 320x240 LCD screen - 33% more viewing area compared to a 3.0 inch LCD screen
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
. IFOV (spatial resolution) 3.9 mRad
160x120 IR resolution (19,200 pixels)
. Distance to spot 257:1
. 3.5 inch 320x240 LCD
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +350 °C (–4 °F to 662 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and optional 4 GB micro SD card
. Easy - point and shoot technology, 160x120 resolution
. See the detail with a D:S of 257:1
. Capture all the details you need to quickly analyze infrared images with blending and picture-in picture mode - IR-Fusion® technology
. Clearly see what you are inspecting with a 3.5 inch, 320x240 LCD screen - 33% more viewing area compared to a 3.0 inch LCD screen
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, lithium ion smart battery, Soft transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Note
For more information on the series performance for each application please see the TiS application Selector
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, Soft transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +350 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS40 |
Thermal Sensitivity | ≤0.09 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Model Number p | TiS40 |
Weight | 720g |
Spatial Resolution IFOV | 3.9mrad |
Application | Commercial, Industrial |
Minimum Focus | 150 mm |