- RS Stock No.:
- 843-1540
- Mfr. Part No.:
- FLK-TI400 9HZ/T2
- Brand:
- Fluke
- RS Stock No.:
- 843-1540
- Mfr. Part No.:
- FLK-TI400 9HZ/T2
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Ti400 Thermal Imager with Telephoto Infrared Lens
Save money when you buy the Ti400 Thermal Imager and the Telephoto Infrared Lens together in this great value bundle.
Fluke Ti400 Thermal Imager 9 Hz
The Fluke Ti400 infrared camera is equipped with LaserSharp™ AutoFocus for perfectly focused images
LaserSharp AutoFocus tells you exactly where you are focusing
It uses a laser to calculate the distance to your target before it focuses
Capture 5 extra measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 320 x 240 pixels
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user--friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture extra digital pictures showing the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provide more detail saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with extra applications
High temperature measurements to 1200°C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
LaserSharp AutoFocus tells you exactly where you are focusing
It uses a laser to calculate the distance to your target before it focuses
Capture 5 extra measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 320 x 240 pixels
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user--friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture extra digital pictures showing the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provide more detail saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with extra applications
High temperature measurements to 1200°C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Telephoto Infrared Lens 2
Telephoto Infrared Lens (2X magnification), for use with Ti400, Ti300 and Ti200 infrared cameras
Optional, field swappable, 2X magnification telephoto thermal lens. Allows the operator to see and measure the temperature of objects at greater distances, or smaller objects at normal distances
Field-of-View (FOV): 12° x 9
Optional, field swappable, 2X magnification telephoto thermal lens. Allows the operator to see and measure the temperature of objects at greater distances, or smaller objects at normal distances
Field-of-View (FOV): 12° x 9
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +1200 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 640 x 480pixel |
Model Number | TI400 |
Thermal Sensitivity | ≤0.05 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 45cm |
Display Size | 3.5in |
Minimum Focus | 45 cm |
Weight | 1kg |
Model Number p | TI400 |
Application | Industrial |
Spatial Resolution IFOV | 1.31mrad |