- RS Stock No.:
- 788-4666
- Mfr. Part No.:
- FLK-Ti300 9HZ
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 788-4666
- Mfr. Part No.:
- FLK-Ti300 9HZ
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Ti300 Thermal Imaging Camera 9 Hz
Fluke Ti300 240 x 180 resolution thermal camera comes complete with LaserSharp® AutoFocus and a rugged design, built to last in harsh environments. Stay on the cutting edge with this Fluke infrared camera. You can test and measure with wireless speed and ease and connect with other wireless devices. Get InFocus thermal imaging like never before with the touch of a button. This camera uses LaserSharp® AutoFocus, exclusive to Fluke, with a built-in laser distance meter that calculates and displays the distance to your designated target with pinpoint accuracy. Field installable telephoto and wide angle lenses are available for added versatility for special applications and voice annotation makes pen and paper no longer necessary.
For applications that require higher resolution, the Ti400 (788-4662) is an alternative choice.
For applications that require higher resolution, the Ti400 (788-4662) is an alternative choice.
Features and Benefits:
Powerful high-performance features make troubleshooting fast and easy
AutoFocus Redefined
Compatible with the largest suite of connected test tools in the world
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
High resolution 640 x 480 43,200 pixel LCD touch screen
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 650 degrees C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
AutoFocus Redefined
Compatible with the largest suite of connected test tools in the world
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
High resolution 640 x 480 43,200 pixel LCD touch screen
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 650 degrees C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Supplied with
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), two rugged lithium ion smart battery packs, Micro SD memory card with SD adapter, 3m USB cable, 3m HDMI video cable, SmartView® software with free software upgrades for life, rugged, hard carrying case, soft transport bag, adjustable hand strap, printed users manual (five languages), CD user manual, warranty registration card
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 240 x 180pixel |
Display Resolution | 640 x 480pixel |
Model Number | Ti300 |
Thermal Sensitivity | ≤0.05 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Weight | 1kg |
Spatial Resolution IFOV | 1.75mrad |
Model Number p | Ti300 |
Application | Thermography |
Minimum Focus | 150 mm |