- RS Stock No.:
- 778-5124
- Mfr. Part No.:
- TC7000
- Brand:
- CorDEX
Discontinued product
- RS Stock No.:
- 778-5124
- Mfr. Part No.:
- TC7000
- Brand:
- CorDEX
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TC7000 Intrinsically Safe Thermal Imager
The TC7000 thermal imaging camera is certified for use in the explosive gas areas found in the petrochemical industry, the explosive dust areas found in sugar production and grain storage/handling and the below ground hazardous areas of the mining industry.
The thermal imaging camera with ATEX & IECEx certification can be safely used in Zone 1 explosive atmospheres
Data capture is accurate and simple with the RFID tag reader built into TC7000 that enables thermal images and voice comments to be linked to a location
High resolution 320 x 240 IR detector, clear backlit display (3.2 in)
RFID Scanner
Auto correction for IW Series IR Windows
Articulating lens
Rugged and ergonomic industrial construction for harsh environments
Fully compatible with CorDEX IW Series Intelligent IR Windows
Hotspot reporting and trending through CorDEX CONNECT
USB communications
Data capture is accurate and simple with the RFID tag reader built into TC7000 that enables thermal images and voice comments to be linked to a location
High resolution 320 x 240 IR detector, clear backlit display (3.2 in)
RFID Scanner
Auto correction for IW Series IR Windows
Articulating lens
Rugged and ergonomic industrial construction for harsh environments
Fully compatible with CorDEX IW Series Intelligent IR Windows
Hotspot reporting and trending through CorDEX CONNECT
USB communications
Certificate No.
TRAC12ATEX0037X / IECEx TRC 12.0019X
Supplied with
3 x AA batteries (MN1500), hard carry case, wrist strap, neck strap, USB communication wand, documentation CD
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +600 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 320 x 240pixel |
Model Number | TC7000 |
Thermal Sensitivity | 50mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | IR-OptiFlex Focus |
Refresh Rate | 9Hz |
Display Size | 3.2in |
Hazardous Area Certification | ATEX |
Weight | 1.3kg |
Application | Hazardous Area Worker Protection, Mining |
Model Number p | TC7000 |